Parametric Equivalent

MOV-07D180KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D180KKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOV-07D180KKTR |
Description | VARISTOR 18V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 20 V |
Manufacturer Bourns Inc. | Current - Surge 250 A |
Series | Energy 0.9J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3840 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-07D180KK | Bourns Inc. | 0 | 118-MOV-07D180KK-ND | $0.63293 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69418 | $1,388.36 |


