
MH1608-600T | |
|---|---|
DigiKey Part Number | 118-MH1608-600TTR-ND - Tape & Reel (TR) 118-MH1608-600TCT-ND - Cut Tape (CT) 118-MH1608-600TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-600T |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH1608-600Y | Bourns Inc. | 65,034 | MH1608-600YCT-ND | $0.82000 | Parametric Equivalent |
| 2506036007Y3 | Fair-Rite Products Corp. | 625,970 | 1934-1396-1-ND | $0.82000 | Parametric Equivalent |
| 742792602 | Würth Elektronik | 69,262 | 732-4660-1-ND | $1.48000 | Parametric Equivalent |
| ACMS160808A600 | Max Echo | 10,924 | 5262-ACMS160808A600CT-ND | $0.82000 | Parametric Equivalent |
| CZP1JFTTD600P | KOA Speer Electronics, Inc. | 3,012 | 2019-CZP1JFTTD600PCT-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.59200 | $5.92 |
| 25 | $0.51320 | $12.83 |
| 50 | $0.46040 | $23.02 |
| 100 | $0.41270 | $41.27 |
| 250 | $0.35548 | $88.87 |
| 500 | $0.31604 | $158.02 |
| 1,000 | $0.27961 | $279.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21444 | $857.76 |
| 8,000 | $0.18522 | $1,481.76 |
| 12,000 | $0.16957 | $2,034.84 |

