
MH1608-300T | |
---|---|
DigiKey Part Number | 118-MH1608-300TTR-ND - Tape & Reel (TR) 118-MH1608-300TCT-ND - Cut Tape (CT) 118-MH1608-300TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-300T |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16845 | $673.80 |
8,000 | $0.14600 | $1,168.00 |
12,000 | $0.13377 | $1,605.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46100 | $4.61 |
25 | $0.39840 | $9.96 |
50 | $0.35900 | $17.95 |
100 | $0.32100 | $32.10 |
250 | $0.27692 | $69.23 |
500 | $0.24664 | $123.32 |
1,000 | $0.21856 | $218.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59300 | $5.93 |
25 | $0.54000 | $13.50 |
50 | $0.48560 | $24.28 |
100 | $0.35640 | $35.64 |
250 | $0.25948 | $64.87 |
500 | $0.23774 | $118.87 |
1,000 | $0.20539 | $205.39 |