MG1608 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH1608-221Y

DigiKey Part Number
MH1608-221YTR-ND - Tape & Reel (TR)
MH1608-221YCT-ND - Cut Tape (CT)
MH1608-221YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH1608-221Y
Description
FERRITE BEAD 220 OHM 0603 4LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH1608-221Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47600$4.76
25$0.41720$10.43
50$0.37440$18.72
100$0.33500$33.50
250$0.28904$72.26
500$0.25716$128.58
1,000$0.22777$227.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17535$701.40
8,000$0.15187$1,214.96
12,000$0.14061$1,687.32
Manufacturers Standard Package