
MH1005-121Y | |
|---|---|
DigiKey Part Number | 118-MH1005-121YTR-ND - Tape & Reel (TR) 118-MH1005-121YCT-ND - Cut Tape (CT) 118-MH1005-121YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1005-121Y |
Description | FERRITE BEAD 120 OHM 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz Ferrite Bead 2A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.40440 | $10.11 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.32560 | $32.56 |
| 250 | $0.28116 | $70.29 |
| 500 | $0.25026 | $125.13 |
| 1,000 | $0.22182 | $221.82 |
| 5,000 | $0.16359 | $817.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14138 | $1,413.80 |
| 20,000 | $0.12846 | $2,569.20 |

