
MG2029-101Y | |
---|---|
DigiKey Part Number | 118-MG2029-101YTR-ND - Tape & Reel (TR) 118-MG2029-101YCT-ND - Cut Tape (CT) 118-MG2029-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG2029-101Y |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MG2029-101Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
25 | $0.35480 | $8.87 |
50 | $0.31860 | $15.93 |
100 | $0.28660 | $28.66 |
250 | $0.24732 | $61.83 |
500 | $0.22022 | $110.11 |
1,000 | $0.19534 | $195.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15094 | $603.76 |
8,000 | $0.13105 | $1,048.40 |
12,000 | $0.12005 | $1,440.60 |
20,000 | $0.11701 | $2,340.20 |