


MF-USML650/6-2 | |
---|---|
DigiKey Part Number | 118-MF-USML650/6-2TR-ND - Tape & Reel (TR) 118-MF-USML650/6-2CT-ND - Cut Tape (CT) 118-MF-USML650/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USML650/6-2 |
Description | PTC RESET FUSE 6V 6.5A 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 6.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 6.5 A | |
Current - Trip (It) | 13 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
5 | $6.22400 | $31.12 |
10 | $5.74600 | $57.46 |
50 | $4.76960 | $238.48 |
100 | $4.40170 | $440.17 |
250 | $3.95628 | $989.07 |
500 | $3.64858 | $1,824.29 |
1,000 | $3.36368 | $3,363.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $2.90053 | $10,151.85 |
7,000 | $2.67003 | $18,690.21 |
10,500 | $2.57250 | $27,011.25 |