


MF-USML350/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-USML350/6-2TR-ND - Tape & Reel (TR) 118-MF-USML350/6-2CT-ND - Cut Tape (CT) 118-MF-USML350/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USML350/6-2 |
Description | PTC RESET FUSE 6V 3.5A 1210 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 7 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 22 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 5 | $6.52800 | $32.64 |
| 10 | $6.02600 | $60.26 |
| 50 | $5.00200 | $250.10 |
| 100 | $4.61560 | $461.56 |
| 250 | $4.14856 | $1,037.14 |
| 500 | $3.82612 | $1,913.06 |
| 1,000 | $3.52735 | $3,527.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.04172 | $10,646.02 |
| 7,000 | $2.79996 | $19,599.72 |
| 10,500 | $2.66665 | $27,999.83 |
| 17,500 | $2.56922 | $44,961.35 |

