
MF-USHT200KX/12-2 | |
---|---|
DigiKey Part Number | 118-MF-USHT200KX/12-2TR-ND - Tape & Reel (TR) 118-MF-USHT200KX/12-2CT-ND - Cut Tape (CT) 118-MF-USHT200KX/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT200KX/12-2 |
Description | PTC RESET FUSE 12V 2.0A 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 150 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
5 | $7.78400 | $38.92 |
10 | $7.17600 | $71.76 |
50 | $5.95620 | $297.81 |
100 | $5.49560 | $549.56 |
250 | $4.93908 | $1,234.77 |
500 | $4.55464 | $2,277.32 |
1,000 | $4.19853 | $4,198.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.86849 | $7,736.98 |
4,000 | $3.56226 | $14,249.04 |
6,000 | $3.39344 | $20,360.64 |
10,000 | $3.28440 | $32,844.00 |