MF-SMDF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-SMDF Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SMDF050-2

DigiKey Part Number
MF-SMDF050-2TR-ND - Tape & Reel (TR)
MF-SMDF050-2CT-ND - Cut Tape (CT)
MF-SMDF050-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SMDF050-2
Description
PTC RESET FUSE 60V 550MA 2018
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2018 (5045 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-SMDF050-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
550 mA
Current - Trip (It)
1.2 A
Current - Max
10 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2018 (5045 Metric), Concave
Size / Dimension
0.200" L x 0.180" W (5.08mm x 4.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.09mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
5$3.32600$16.63
10$3.06200$30.62
50$2.53880$126.94
100$2.34280$234.28
250$2.10640$526.60
500$1.94292$971.46
1,000$1.79169$1,791.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.45033$8,701.98
12,000$1.33505$16,020.60
18,000$1.28625$23,152.50
Manufacturers Standard Package