Similar



MF-SM260-2 | |
|---|---|
DigiKey Part Number | MF-SM260TR-ND - Tape & Reel (TR) MF-SM260CT-ND - Cut Tape (CT) MF-SM260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM260-2 |
Description | PTC RESET FUSE 6V 2.6A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM260-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 5 | $5.32800 | $26.64 |
| 10 | $4.92500 | $49.25 |
| 50 | $4.08280 | $204.14 |
| 100 | $3.76790 | $376.79 |
| 250 | $3.38692 | $846.73 |
| 500 | $3.12368 | $1,561.84 |
| 1,000 | $2.88007 | $2,880.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.65431 | $5,308.62 |
| 4,000 | $2.44499 | $9,779.96 |
| 6,000 | $2.32962 | $13,977.72 |
| 10,000 | $2.19124 | $21,912.40 |
| 14,000 | $2.10415 | $29,458.10 |
| 20,000 | $2.05538 | $41,107.60 |





