


MF-S350 | |
---|---|
DigiKey Part Number | MF-S350-ND |
Manufacturer | |
Manufacturer Product Number | MF-S350 |
Description | PTC RESET FUSE 30V 3.5A STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3.5 A Ih User Defined Strap |
Datasheet | Datasheet |
EDA/CAD Models | MF-S350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 6.3 A | |
Current - Max | 100 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 17 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.185" L x 0.522" W (30.10mm x 13.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
5 | $4.74200 | $23.71 |
10 | $4.37100 | $43.71 |
50 | $3.62700 | $181.35 |
100 | $3.34710 | $334.71 |
250 | $3.00864 | $752.16 |
500 | $2.77500 | $1,387.50 |
1,000 | $2.55859 | $2,558.59 |
5,000 | $2.11534 | $10,576.70 |