


MF-S200 | |
---|---|
DigiKey Part Number | MF-S200-ND |
Manufacturer | |
Manufacturer Product Number | MF-S200 |
Description | PTC RESET FUSE 30V 2A STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2 A Ih User Defined Strap |
Datasheet | Datasheet |
EDA/CAD Models | MF-S200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4.4 A | |
Current - Max | 100 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.880" L x 0.417" W (22.35mm x 10.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
5 | $4.51200 | $22.56 |
10 | $4.15700 | $41.57 |
50 | $3.44760 | $172.38 |
100 | $3.18170 | $318.17 |
250 | $2.86044 | $715.11 |
500 | $2.63820 | $1,319.10 |
1,000 | $2.43256 | $2,432.56 |
5,000 | $2.01134 | $10,056.70 |