Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX185/72-2

DigiKey Part Number
118-MF-RX185/72-2TR-ND - Tape & Reel (TR)
118-MF-RX185/72-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RX185/72-2
Description
PTC RESET FUSE 72V 1.85A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX185/72-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
40 A
Time to Trip
12.6 s
Resistance - Initial (Ri) (Min)
80 mOhms
Resistance - Post Trip (R1) (Max)
190 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.701" L x 0.122" W (17.80mm x 3.10mm)
Height - Seated (Max)
0.902" (22.90mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,721
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.02000$5.02
5$4.14400$20.72
10$3.82300$38.23
50$3.17520$158.76
100$2.92930$292.93
250$2.63320$658.30
500$2.42880$1,214.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.23962$2,239.62
2,000$2.06434$4,128.68
3,000$1.96776$5,903.28
5,000$1.85201$9,260.05
7,000$1.77918$12,454.26
10,000$1.70480$17,048.00
25,000$1.64440$41,110.00
Manufacturers Standard Package