PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX250/72-0-14

DigiKey Part Number
118-MF-RX250/72-0-14-ND
Manufacturer
Manufacturer Product Number
MF-RX250/72-0-14
Description
FUSE PTC RESETTABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Max
72V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
15.6 s
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.839" L x 0.122" W (21.30mm x 3.10mm)
Height - Seated (Max)
1.039" (26.40mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,585
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.48000$7.48
5$6.21600$31.08
10$5.73900$57.39
50$4.76360$238.18
100$4.39600$439.60
250$3.95124$987.81
500$3.64394$1,821.97
3,000$2.95042$8,851.26
6,000$2.71636$16,298.16
Manufacturers Standard Package