


MF-RX160/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX160/72-2TR-ND - Tape & Reel (TR) 118-MF-RX160/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX160/72-2 |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX160/72-2 Models |
Category | Resistance - Initial (Ri) (Min) 90 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 220 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.642" L x 0.122" W (16.30mm x 3.10mm) |
Voltage - Max 72V | Height - Seated (Max) 0.839" (21.30mm) |
Current - Hold (Ih) (Max) 1.6 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 3.2 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 11.4 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRC0160FF1A | Bel Fuse Inc. | 52 | 5923-0ZRC0160FF1A-ND | $4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 5 | $3.73200 | $18.66 |
| 10 | $3.44500 | $34.45 |
| 50 | $2.85620 | $142.81 |
| 100 | $2.63500 | $263.50 |
| 250 | $2.36876 | $592.19 |
| 500 | $2.18512 | $1,092.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.92142 | $2,882.13 |
| 3,000 | $1.77069 | $5,312.07 |
| 4,500 | $1.68766 | $7,594.47 |
| 7,500 | $1.58810 | $11,910.75 |
| 10,500 | $1.52544 | $16,017.12 |
| 15,000 | $1.46145 | $21,921.75 |

