MF-RX040/72-2-17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1,057
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.39769
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.51188
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 62
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 26,954
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 26,931
Unit Price: $4.69000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.74670
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 565
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,293
Unit Price: $4.69000
Datasheet
Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RX040/72-2-17

DigiKey Part Number
118-MF-RX040/72-2-17TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-RX040/72-2-17
Description
PTC RESETTABLE 0.4A 72V RADIAL L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
400 mA
Current - Trip (It)
800 mA
Current - Max
40 A
Time to Trip
3.9 s
Resistance - Initial (Ri) (Min)
520 mOhms
Resistance - Post Trip (R1) (Max)
1.29 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.539" (13.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cUL, cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.51189$7,535.67
Manufacturers Standard Package