Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT900-0

DigiKey Part Number
118-MF-RHT900-0-ND
Manufacturer
Manufacturer Product Number
MF-RHT900-0
Description
PTC RESET FUSE 16V 9A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
9 A
Current - Trip (It)
16.5 A
Current - Max
100 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
7.4 mOhms
Resistance - Post Trip (R1) (Max)
17 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Height - Seated (Max)
1.012" (25.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,414
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$10.69000$10.69
5$8.89600$44.48
10$8.20500$82.05
50$6.80580$340.29
100$6.27880$627.88
250$5.64324$1,410.81
500$5.20372$2,601.86
1,000$4.79659$4,796.59
5,000$3.96155$19,807.75
Manufacturers Standard Package