cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RHT1100-AP-14

DigiKey Part Number
118-MF-RHT1100-AP-14TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-RHT1100-AP-14
Description
PTC 11.0A 16V RADIAL LEADED HI-T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
11 A
Current - Trip (It)
20 A
Current - Max
100 A
Time to Trip
11 s
Resistance - Initial (Ri) (Min)
5.5 mOhms
Resistance - Post Trip (R1) (Max)
13 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.827" L x 0.118" W (21.00mm x 3.00mm)
Height - Seated (Max)
1.028" (26.10mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$5.49833$16,494.99
Manufacturers Standard Package