
MF-RHS350-0 | |
---|---|
DigiKey Part Number | 118-MF-RHS350-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHS350-0 |
Description | FUSE PTC RESET 3.5A 16V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 7 A | |
Current - Max | 100 A | |
Time to Trip | 4.5 s | |
Resistance - Initial (Ri) (Min) | 0.018 Ohms | |
Resistance - Post Trip (R1) (Max) | 0.05 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.331" L x 0.118" W (8.40mm x 3.00mm) | |
Height - Seated (Max) | 0.665" (16.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
5 | $4.62600 | $23.13 |
10 | $4.26400 | $42.64 |
50 | $3.53640 | $176.82 |
100 | $3.26400 | $326.40 |
250 | $2.93388 | $733.47 |
500 | $2.70586 | $1,352.93 |
1,000 | $2.49463 | $2,494.63 |
5,000 | $2.36670 | $11,833.50 |