MF-RG400-0-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 692
Unit Price: $8.31000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $5.27000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RG400-0-14

DigiKey Part Number
118-MF-RG400-0-14-ND
Manufacturer
Manufacturer Product Number
MF-RG400-0-14
Description
PTC RESETTABLE 4A 16V RADIAL LEA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
6.8 A
Current - Max
100 A
Time to Trip
1.7 s
Resistance - Initial (Ri) (Min)
21 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.390" L x 0.118" W (9.90mm x 3.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cUL, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,500$3.56212$8,905.30
Manufacturers Standard Package