MF-R800-0-003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2,623
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.69129
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 165
Unit Price: $9.13000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.79581
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.58646
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.79581
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 2,000
Unit Price: $15.70000
Datasheet
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R800-0-003

DigiKey Part Number
MF-R800-0-003-ND
Manufacturer
Manufacturer Product Number
MF-R800-0-003
Description
PTC RESET FUSE 30V 8A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R800-0-003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
8 A
Current - Trip (It)
16 A
Current - Max
40 A
Time to Trip
18.8 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
30 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.953" L x 0.118" W (24.20mm x 3.00mm)
Height - Seated (Max)
1.295" (32.90mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.