MF-R400-0-15-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 5,957
Unit Price: $4.84000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 797
Unit Price: $7.80000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.15984
Datasheet

Direct


Littelfuse Inc.
In Stock: 675
Unit Price: $9.85000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 211
Unit Price: $4.68000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $2.37266
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $12.73000
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R400-0-15-99

DigiKey Part Number
MF-R400-0-15-99-ND
Manufacturer
Manufacturer Product Number
MF-R400-0-15-99
Description
PTC RESET FUSE 30V 4A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
40 A
Time to Trip
12.7 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.567" L x 0.118" W (14.40mm x 3.00mm)
Height - Seated (Max)
0.976" (24.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable