


MF-R250-2-10 | |
|---|---|
DigiKey Part Number | 118-MF-R250-2-10TR-ND - Tape & Reel (TR) 118-MF-R250-2-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R250-2-10 |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R250-2-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10.3 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" L x 0.118" W (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 5 | $6.00200 | $30.01 |
| 10 | $5.53300 | $55.33 |
| 50 | $4.59080 | $229.54 |
| 100 | $4.23570 | $423.57 |
| 250 | $3.80720 | $951.80 |
| 500 | $3.51124 | $1,755.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.08619 | $4,629.29 |
| 3,000 | $2.84313 | $8,529.39 |
| 4,500 | $2.70918 | $12,191.31 |
| 7,500 | $2.54856 | $19,114.20 |
| 10,500 | $2.46645 | $25,897.72 |

