


MF-R110-AP | |
|---|---|
DigiKey Part Number | MF-R110-APCT-ND - Cut Tape (CT) MF-R110-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R110-AP |
Description | PTC RESET FUSE 30V 1.1A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R110-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 6.6 s | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 270 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 5 | $5.08000 | $25.40 |
| 10 | $4.68600 | $46.86 |
| 50 | $3.88880 | $194.44 |
| 100 | $3.58790 | $358.79 |
| 250 | $3.22544 | $806.36 |
| 500 | $2.97486 | $1,487.43 |
| 1,000 | $2.74294 | $2,742.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.52791 | $5,055.82 |
| 4,000 | $2.32856 | $9,314.24 |
| 6,000 | $2.21868 | $13,312.08 |
| 10,000 | $2.08690 | $20,869.00 |
| 14,000 | $2.05538 | $28,775.32 |


