


MF-R030-AP | |
|---|---|
DigiKey Part Number | 118-MF-R030-APCT-ND - Cut Tape (CT) 118-MF-R030-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R030-AP |
Description | PTC RESET FUSE 60V 300MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R030-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 760 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.528" (13.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 5 | $4.25800 | $21.29 |
| 10 | $3.93000 | $39.30 |
| 50 | $3.25740 | $162.87 |
| 100 | $3.00580 | $300.58 |
| 250 | $2.70192 | $675.48 |
| 500 | $2.49226 | $1,246.13 |
| 1,000 | $2.29807 | $2,298.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.11815 | $4,236.30 |
| 4,000 | $1.95133 | $7,805.32 |
| 6,000 | $1.85943 | $11,156.58 |
| 10,000 | $1.74918 | $17,491.80 |
| 14,000 | $1.69168 | $23,683.52 |

