Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R030-2

DigiKey Part Number
118-MF-R030-2TR-ND - Tape & Reel (TR)
118-MF-R030-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R030-2
Description
PTC RESET FUSE 60V 300MA RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R030-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
300 mA
Current - Trip (It)
600 mA
Current - Max
40 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
760 mOhms
Resistance - Post Trip (R1) (Max)
2.1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.528" (13.40mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,354
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
5$3.07400$15.37
10$2.83600$28.36
50$2.34980$117.49
100$2.16880$216.88
250$1.94980$487.45
500$1.79870$899.35
1,000$1.65885$1,658.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.45786$4,373.58
6,000$1.34293$8,057.58
9,000$1.27958$11,516.22
15,000$1.20358$18,053.70
21,000$1.18184$24,818.64
Manufacturers Standard Package