


MF-R015/600-2 | |
---|---|
DigiKey Part Number | MF-R015/600-2TR-ND - Tape & Reel (TR) MF-R015/600-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R015/600-2 |
Description | PTC RESET FUSE 250V 150MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | MF-R015/600-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 250V (600V Int) | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 3 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 22 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box | |
Size / Dimension | 0.531" L x 0.236" W (13.50mm x 6.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |