


MF-PSMF020X-2 | |
|---|---|
DigiKey Part Number | MF-PSMF020X-2TR-ND - Tape & Reel (TR) MF-PSMF020X-2CT-ND - Cut Tape (CT) MF-PSMF020X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSMF020X-2 |
Description | PTC RESET FUSE 9V 200MA 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSMF020X-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 650 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 5 | $2.45000 | $12.25 |
| 10 | $2.26900 | $22.69 |
| 50 | $1.88100 | $94.05 |
| 100 | $1.73560 | $173.56 |
| 250 | $1.56012 | $390.03 |
| 500 | $1.43942 | $719.71 |
| 1,000 | $1.32753 | $1,327.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.16690 | $3,500.70 |
| 6,000 | $1.07506 | $6,450.36 |
| 9,000 | $1.02445 | $9,220.05 |
| 15,000 | $0.96376 | $14,456.40 |
| 21,000 | $0.92556 | $19,436.76 |
| 30,000 | $0.92492 | $27,747.60 |


