MF-R005-2-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 20,352
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14,355
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 15,990
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 22,968
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12,943
Unit Price: $4.60000
Datasheet
Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R005-2-14

DigiKey Part Number
118-MF-R005-2-14TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R005-2-14
Description
PTC RESETTABLE 0.05A 60V RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
7.3 Ohms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
22 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
60V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
50 mA
Size / Dimension
0.315" Dia x 0.122" T (8.00mm x 3.10mm)
Current - Trip (It)
100 mA
Height - Seated (Max)
0.327" (8.30mm)
Current - Max
40 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
5 s
Approval Agency
cUL, cURus, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-R005-0Bourns Inc.20,352MF-R005-0-ND$3.29000Parametric Equivalent
MF-R005-2Bourns Inc.14,355118-MF-R005-2CT-ND$3.62000Parametric Equivalent
MF-R005-APBourns Inc.15,990118-MF-R005-APCT-ND$5.84000Parametric Equivalent
RXEF005Littelfuse Inc.22,968RXEF005HF-ND$3.62000Parametric Equivalent
RXEF005-2Littelfuse Inc.12,943RXEF005-2CT-ND$4.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.16935$6,508.05
Manufacturers Standard Package