Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 0805 (2012 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-PSML260/6-2

DigiKey Part Number
118-MF-PSML260/6-2TR-ND - Tape & Reel (TR)
118-MF-PSML260/6-2CT-ND - Cut Tape (CT)
118-MF-PSML260/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-PSML260/6-2
Description
PTC RESET FUSE 6V 2.6A 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
4 s
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
3 mOhms
Series
Resistance - Post Trip (R1) (Max)
30 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Current - Hold (Ih) (Max)
2.6 A
Thickness (Max)
0.055" (1.40mm)
Current - Trip (It)
5.2 A
Approval Agency
cURus, TUV
Current - Max
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,805
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.09000$12.09
5$10.01400$50.07
10$9.24900$92.49
50$7.67060$383.53
100$7.07710$707.71
250$6.36080$1,590.20
500$5.86506$2,932.53
1,000$5.40597$5,405.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.74561$14,236.83
6,000$4.36752$26,205.12
9,000$4.15899$37,430.91
15,000$4.11075$61,661.25
Manufacturers Standard Package