


MF-PSML200/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSML200/6-2TR-ND - Tape & Reel (TR) 118-MF-PSML200/6-2CT-ND - Cut Tape (CT) 118-MF-PSML200/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML200/6-2 |
Description | PTC RESET FUSE 6V 2A 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 5 | $10.01400 | $50.07 |
| 10 | $9.24900 | $92.49 |
| 50 | $7.67060 | $383.53 |
| 100 | $7.07710 | $707.71 |
| 250 | $6.36080 | $1,590.20 |
| 500 | $5.86506 | $2,932.53 |
| 1,000 | $5.40597 | $5,405.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.74561 | $14,236.83 |
| 6,000 | $4.36752 | $26,205.12 |
| 9,000 | $4.15899 | $37,430.91 |
| 15,000 | $4.11075 | $61,661.25 |


