


MF-PSML150/12-2 | |
|---|---|
DigiKey Part Number | MF-PSML150/12-2TR-ND - Tape & Reel (TR) MF-PSML150/12-2CT-ND - Cut Tape (CT) MF-PSML150/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML150/12-2 |
Description | PTC RESET FUSE 12V 1.5A 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSML150/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 50 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 5 | $9.57000 | $47.85 |
| 10 | $8.82200 | $88.22 |
| 50 | $7.32040 | $366.02 |
| 100 | $6.75480 | $675.48 |
| 250 | $6.07076 | $1,517.69 |
| 500 | $5.59802 | $2,799.01 |
| 1,000 | $5.15981 | $5,159.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $4.31558 | $19,420.11 |
| 9,000 | $3.97016 | $35,731.44 |
| 13,500 | $3.90521 | $52,720.33 |



