Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1206 (3216 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSML600/6-2

DigiKey Part Number
118-MF-NSML600/6-2TR-ND - Tape & Reel (TR)
118-MF-NSML600/6-2CT-ND - Cut Tape (CT)
118-MF-NSML600/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSML600/6-2
Description
PTC RESET FUSE 6V 6A 1206
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
2 mOhms
Resistance - Post Trip (R1) (Max)
9 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,347
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.47000$8.47
5$7.00400$35.02
10$6.46200$64.62
50$5.36540$268.27
100$4.95020$495.02
250$4.44948$1,112.37
500$4.10336$2,051.68
1,000$3.78288$3,782.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$3.26170$11,415.95
7,000$3.00230$21,016.10
10,500$2.85924$30,022.02
17,500$2.77476$48,558.30
Manufacturers Standard Package