Direct



MF-NSML550-2 | |
|---|---|
DigiKey Part Number | MF-NSML550-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-NSML550-2 |
Description | PTC RESET FUSE 6V 5.5A 1206 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 5.5 A | |
Current - Trip (It) | 11 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 11 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |


