MF-NSML500-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 526
Unit Price: $8.05000
Datasheet
MF-NSML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-NSML
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSML500-2

DigiKey Part Number
MF-NSML500-2TR-ND - Tape & Reel (TR)
MF-NSML500-2CT-ND - Cut Tape (CT)
MF-NSML500-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSML500-2
Description
PTC RESET FUSE 6V 5A 1206
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
12 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes