


MF-NSML380/6-2 | |
---|---|
DigiKey Part Number | 118-MF-NSML380/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML380/6-2CT-ND - Cut Tape (CT) 118-MF-NSML380/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML380/6-2 |
Description | PTC RESET FUSE 6V 3.8A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.8 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.8 A | |
Current - Trip (It) | 7.6 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
5 | $6.66800 | $33.34 |
10 | $6.15000 | $61.50 |
50 | $5.10240 | $255.12 |
100 | $4.70820 | $470.82 |
250 | $4.23228 | $1,058.07 |
500 | $3.90302 | $1,951.51 |
1,000 | $3.59806 | $3,598.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $3.10242 | $10,858.47 |
7,000 | $2.85568 | $19,989.76 |
10,500 | $2.77121 | $29,097.70 |