


MF-NSML200/6-2 | |
---|---|
DigiKey Part Number | 118-MF-NSML200/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML200/6-2CT-ND - Cut Tape (CT) 118-MF-NSML200/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML200/6-2 |
Description | PTC RESET FUSE 6V 2A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
5 | $6.68400 | $33.42 |
10 | $6.16600 | $61.66 |
50 | $5.11540 | $255.77 |
100 | $4.72020 | $472.02 |
250 | $4.24312 | $1,060.78 |
500 | $3.91300 | $1,956.50 |
1,000 | $3.60726 | $3,607.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.98076 | $14,903.80 |
10,000 | $2.77830 | $27,783.00 |