


MF-NSHT075KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSHT075KX-2TR-ND - Tape & Reel (TR) 118-MF-NSHT075KX-2CT-ND - Cut Tape (CT) 118-MF-NSHT075KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSHT075KX-2 |
Description | PTC RESET FUSE 12V 750MA 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 80 mOhms |
Series | Resistance - Post Trip (R1) (Max) 700 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 12V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 750 mA | Package / Case 1206 (3216 Metric), Concave |
Current - Trip (It) 3 A | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Max 40 A | Thickness (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 5 | $7.94200 | $39.71 |
| 10 | $7.33400 | $73.34 |
| 50 | $6.08400 | $304.20 |
| 100 | $5.61280 | $561.28 |
| 250 | $5.04504 | $1,261.26 |
| 500 | $4.65238 | $2,326.19 |
| 1,000 | $4.28866 | $4,288.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.76578 | $11,297.34 |
| 6,000 | $3.46645 | $20,798.70 |
| 9,000 | $3.30139 | $29,712.51 |
| 15,000 | $3.18583 | $47,787.45 |











