New at DigiKey
Polymeric PTC Resettable Fuse 16V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-MSMF160/16X-2

DigiKey Part Number
118-MF-MSMF160/16X-2TR-ND - Tape & Reel (TR)
118-MF-MSMF160/16X-2CT-ND - Cut Tape (CT)
118-MF-MSMF160/16X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF160/16X-2
Description
1812 RESETTABLE SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
300 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
100 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Current - Hold (Ih) (Max)
1.6 A
Thickness (Max)
0.063" (1.60mm)
Current - Trip (It)
2.8 A
Approval Agency
cUR, cURus, TUV
Current - Max
100 A
Base Product Number
Time to Trip
1 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,467
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
5$5.32800$26.64
10$4.92500$49.25
50$4.08280$204.14
100$3.76790$376.79
250$3.38692$846.73
500$3.12368$1,561.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.74593$4,118.89
3,000$2.52997$7,589.91
4,500$2.41095$10,849.28
7,500$2.26825$17,011.88
10,500$2.17842$22,873.41
15,000$2.08667$31,300.05
Manufacturers Standard Package