
MF-MSMF125/8X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF125/8X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF125/8X-2CT-ND - Cut Tape (CT) 118-MF-MSMF125/8X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF125/8X-2 |
Description | 1812 RESETTABLE SMD PPTC 1.25A/8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 40 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 140 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.25 A | Thickness (Max) 0.031" (0.80mm) |
Current - Trip (It) 2.5 A | Approval Agency cUR, cURus, TUV |
Current - Max 100 A | Base Product Number |
Time to Trip 400 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-MSMF125/12X-2 | Bourns Inc. | 2,000 | 118-MF-MSMF125/12X-2TR-ND | $2.41211 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 5 | $4.35800 | $21.79 |
| 10 | $4.02000 | $40.20 |
| 50 | $3.33300 | $166.65 |
| 100 | $3.07570 | $307.57 |
| 250 | $2.76472 | $691.18 |
| 500 | $2.55014 | $1,275.07 |
| 1,000 | $2.35143 | $2,351.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.16740 | $4,334.80 |
| 4,000 | $1.99676 | $7,987.04 |
| 6,000 | $1.90272 | $11,416.32 |
| 10,000 | $1.78994 | $17,899.40 |
| 14,000 | $1.71895 | $24,065.30 |
| 20,000 | $1.64645 | $32,929.00 |

