New at DigiKey
Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-MSMF110/8X-2

DigiKey Part Number
118-MF-MSMF110/8X-2TR-ND - Tape & Reel (TR)
118-MF-MSMF110/8X-2CT-ND - Cut Tape (CT)
118-MF-MSMF110/8X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF110/8X-2
Description
1812 RESETTABLE SMD PPTC 1.1A/8V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Qualification
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Approval Agency
cUR, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
5$4.35800$21.79
10$4.02000$40.20
50$3.33300$166.65
100$3.07570$307.57
250$2.76472$691.18
500$2.55014$1,275.07
1,000$2.35143$2,351.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.16740$4,334.80
4,000$1.99676$7,987.04
6,000$1.90272$11,416.32
10,000$1.78994$17,899.40
14,000$1.71895$24,065.30
20,000$1.64645$32,929.00
Manufacturers Standard Package