
MF-MSMF075/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF075/16X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF075/16X-2CT-ND - Cut Tape (CT) 118-MF-MSMF075/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF075/16X-2 |
Description | 1812 RESETTABLE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 110 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 450 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.031" (0.80mm) |
Current - Trip (It) 1.5 A | Approval Agency cUR, cURus, TUV |
Current - Max 100 A | Base Product Number |
Time to Trip 200 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 5 | $4.85000 | $24.25 |
| 10 | $4.47200 | $44.72 |
| 50 | $3.70960 | $185.48 |
| 100 | $3.42340 | $342.34 |
| 250 | $3.07748 | $769.37 |
| 500 | $2.83840 | $1,419.20 |
| 1,000 | $2.61715 | $2,617.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.41211 | $4,824.22 |
| 4,000 | $2.22205 | $8,888.20 |
| 6,000 | $2.11728 | $12,703.68 |
| 10,000 | $1.99165 | $19,916.50 |
| 14,000 | $1.91257 | $26,775.98 |
| 20,000 | $1.84984 | $36,996.80 |

