
MF-MSHT125KX-2 | |
---|---|
DigiKey Part Number | 118-MF-MSHT125KX-2TR-ND - Tape & Reel (TR) 118-MF-MSHT125KX-2CT-ND - Cut Tape (CT) 118-MF-MSHT125KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSHT125KX-2 |
Description | 1812 HIGH TEMP SMD POLYMER PTC 1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 6.25 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.20879 | $4,208.79 |