MF-MSHT035KX-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-MSHT110KX-2

DigiKey Part Number
118-MF-MSHT110KX-2TR-ND - Tape & Reel (TR)
118-MF-MSHT110KX-2CT-ND - Cut Tape (CT)
118-MF-MSHT110KX-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSHT110KX-2
Description
1812 HIGH TEMP SMD POLYMER PTC 1
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
5.5 A
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
450 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cUL, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,871
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
5$8.44000$42.20
10$7.78400$77.84
50$6.46200$323.10
100$5.96200$596.20
250$5.35848$1,339.62
500$4.94122$2,470.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.34176$6,512.64
3,000$3.99884$11,996.52
4,500$3.80983$17,144.24
7,500$3.59231$26,942.33
Manufacturers Standard Package