
MF-MSHT050KX-2 | |
---|---|
DigiKey Part Number | 118-MF-MSHT050KX-2TR-ND - Tape & Reel (TR) 118-MF-MSHT050KX-2CT-ND - Cut Tape (CT) 118-MF-MSHT050KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSHT050KX-2 |
Description | 1812 HIGH TEMP SMD POLYMER PTC 0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 2.5 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
5 | $8.44000 | $42.20 |
10 | $7.78400 | $77.84 |
50 | $6.46200 | $323.10 |
100 | $5.96200 | $596.20 |
250 | $5.35848 | $1,339.62 |
500 | $4.94122 | $2,470.61 |
1,000 | $4.55464 | $4,554.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.19632 | $8,392.64 |
4,000 | $3.86389 | $15,455.56 |
6,000 | $3.68062 | $22,083.72 |
10,000 | $3.59231 | $35,923.10 |