


MF-LR450 | |
|---|---|
DigiKey Part Number | MF-LR450-ND |
Manufacturer | |
Manufacturer Product Number | MF-LR450 |
Description | PTC RESET FUSE 16V 4.5A STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4.5 A Ih User Defined Strap |
Datasheet | Datasheet |
EDA/CAD Models | MF-LR450 Models |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 11 mOhms |
Series | Resistance - Post Trip (R1) (Max) 28 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 16V | Size / Dimension 0.984" L x 0.402" W (25.00mm x 10.21mm) |
Current - Hold (Ih) (Max) 4.5 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 8.9 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 5 | $6.67600 | $33.38 |
| 10 | $6.15800 | $61.58 |
| 50 | $5.10880 | $255.44 |
| 100 | $4.71420 | $471.42 |
| 250 | $4.23768 | $1,059.42 |
| 500 | $3.90800 | $1,954.00 |
| 1,000 | $3.60266 | $3,602.66 |
| 5,000 | $3.21872 | $16,093.60 |

