


MF-FSML300/6-2 | |
---|---|
DigiKey Part Number | MF-FSML300/6-2TR-ND - Tape & Reel (TR) MF-FSML300/6-2CT-ND - Cut Tape (CT) MF-FSML300/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSML300/6-2 |
Description | PTC RESET FUSE 6V 3A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSML300/6-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.84000 | $12.84 |
5 | $10.63600 | $53.18 |
10 | $9.81300 | $98.13 |
50 | $8.14140 | $407.07 |
100 | $7.51170 | $751.17 |
250 | $6.75124 | $1,687.81 |
500 | $6.22470 | $3,112.35 |
1,000 | $5.73705 | $5,737.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.92569 | $7,702.76 |
8,000 | $1.77300 | $14,184.00 |
12,000 | $1.68881 | $20,265.72 |
20,000 | $1.66698 | $33,339.60 |