MF-FSML-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-FSML-Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-FSML300/6-2

DigiKey Part Number
MF-FSML300/6-2TR-ND - Tape & Reel (TR)
MF-FSML300/6-2CT-ND - Cut Tape (CT)
MF-FSML300/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-FSML300/6-2
Description
PTC RESET FUSE 6V 3A 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-FSML300/6-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.065" L x 0.033" W (1.65mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.81000$12.81
5$10.60800$53.04
10$9.78800$97.88
50$8.12060$406.03
100$7.49250$749.25
250$6.73400$1,683.50
500$6.20882$3,104.41
1,000$5.72241$5,722.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.92078$7,683.12
8,000$1.76848$14,147.84
12,000$1.68450$20,214.00
20,000$1.66273$33,254.60
Manufacturers Standard Package