


MF-FSML200/6-2 | |
---|---|
DigiKey Part Number | MF-FSML200/6-2TR-ND - Tape & Reel (TR) MF-FSML200/6-2CT-ND - Cut Tape (CT) MF-FSML200/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSML200/6-2 |
Description | PTC RESET FUSE 6V 2A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSML200/6-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 6 mOhms | |
Resistance - Post Trip (R1) (Max) | 65 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
5 | $9.84600 | $49.23 |
10 | $9.08800 | $90.88 |
50 | $7.53720 | $376.86 |
100 | $6.95440 | $695.44 |
250 | $6.24972 | $1,562.43 |
500 | $5.76290 | $2,881.45 |
1,000 | $5.31162 | $5,311.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.50502 | $18,020.08 |
8,000 | $4.25378 | $34,030.24 |